| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1147 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1147 |
1147
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| HEYCO Products 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| HEYCO Products 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| HEYCO Products 03-06-1042 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 03-06-2042 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLP2S-M | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.9in, Tensile Strength: 222, Natural, 1000pc. | ![]() |
| HEYCO Products PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT4I-M | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products KFSE-143-4 | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| HEYCO Products KFSE-143-8 | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| HEYCO Products WHC-375-01 | Clip,Screw Mnt,Natural,3/8 in Hold, Clip, Screw Mount, Natural | ![]() |


