| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 12178 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | 0 °C |
| Head Diameter: | 14,7 ;.58 |
| Minimum Panel Thickness: | 1,2 ;.047 |
| Standards Met: | 94V-2 |
| SKU: | HEY12178 |

