| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1240 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1240 |
1240
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| HEYCO Products 1-770988-0 | MINI UMNL SOK 22-18AWG AU | ![]() |
| HEYCO Products 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| HEYCO Products 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| HEYCO Products 34148 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| HEYCO Products 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| HEYCO Products 745255-2 | SPRING LATCH 2/BAG | ![]() |
| HEYCO Products 2790 | Heyco® Dome Plugs, Nylon 6/6, 0.75 Overall Height (inches), 2.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products 09120053101 | insert, Size: 3 A, female | ![]() |
| HEYCO Products 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HEYCO Products 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HEYCO Products 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HEYCO Products 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| HEYCO Products 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag | ![]() |
| HEYCO Products PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


