| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 12422B |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Height: | 4,8 ;.19 |
| Grommet Strip Material: | Nylon |
| Grommet Color: | Black |
| SKU: | HEY12422B |

