| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 13122 |
| SKU: | HEY13122 |
13122
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 132104-2 | TERMINAL RING TONGUE SOLISTRAN | ![]() |
| HEYCO Products 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| HEYCO Products 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 4-643819-0 | 10P MTA156 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 6-192038-0 | LA3 .280 .008 SILVER PL | ![]() |
| HEYCO Products 640551-8 | 08P MTA156 COVER | ![]() |
| HEYCO Products 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| HEYCO Products S48-175-L0 | StrongHold Cable Tie, 48.03L (1220mm), Heavy, Nylon, Weather Resistant, Black,Package 50 | ![]() |
| HEYCO Products WHC-500-01 | Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural | ![]() |


