| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1320 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1320 |
1320
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| HEYCO Products 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 108-0903-001 | BANANA JACK BLACK | ![]() |
| HEYCO Products 1217 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 19003-0049 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| HEYCO Products 19017-0012 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| HEYCO Products 19070-0042 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 20.50mm, Red, Tape | ![]() |
| HEYCO Products 19193-0348 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| HEYCO Products 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| HEYCO Products 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| HEYCO Products FHS-0420-10 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products NB24322001 | NB24322001 M23053/4-202-0 | ![]() |


