| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 13808 |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Overall Height: | 9,1 ;.36 |
| Outside Diameter: | .83 ;21,1 |
| Grommet Color: | Black |
| Standards Met: | 94-HB |
| SKU: | HEY13808 |

