| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 13910 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.06 x 1.06 ;26,9 x 26,9 |
| Maximum Panel Thickness: | 0,64 ;.025 |
| Standards Met: | 94V-2 |
| SKU: | HEY13910 |

