14059

Heilind Number:HEY14059
Manufacturer:HEYCO Products
Manufacturer Number:14059
ECAD Model:
3D Model

Description:

Heyco® Pry Out Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 14059
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Hole Diameter:9,5 ;.375
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY14059