14084

Heilind Number:HEY14084
Manufacturer:HEYCO Products
Manufacturer Number:14084
ECAD Model:
3D Model

Description:

Heyco® Pry Out Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.875 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 14084
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Hole Diameter:22,2 ;.875
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY14084