14099

Heilind Number:HEY14099
Manufacturer:HEYCO Products
Manufacturer Number:14099
ECAD Model:
3D Model

Description:

Heyco® Pry Out Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 14099
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Hole Diameter:34,9 ;1.375
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY14099