| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1484 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1484 |
1484
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1207 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1861 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.063 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1865 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.157 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 7765-6 | SCREW TERMINAL (GREEN) | ![]() |
| HEYCO Products F77-6-M | Ferrule, non-insulated, 1mm2 wire range, 0.24(6.0mm) length. | ![]() |
| HEYCO Products DLCBSAT-3-01 | CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural | ![]() |


