| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1599 |
| Color: | Black |
| Bushing Material: | Nylon |
| Panel Thickness: | 1,6 ;.062 |
| Standards Met: | 94V-2 |
| SKU: | HEY1599 |
1599
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 61794-1 | RING 18-14 AWG TPST | ![]() |
| HEYCO Products 62048-2 | FASTON .250 FLAG REC 18-14 AWG TPBR | ![]() |
| HEYCO Products 776434-1 | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
| HEYCO Products 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HEYCO Products 22-55-2221 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 22 Circuits, Black | ![]() |
| HEYCO Products 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| HEYCO Products 90327-3310 | Picoflex PF-50, Low Profile, IDT Receptacle, 10 Circuits, White, Gold (Au) Plated, Bag | ![]() |


