| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1637B |
| SKU: | HEY1637B |
1637B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| HEYCO Products 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| HEYCO Products 350537-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| HEYCO Products 350720-1 | 09P UMNL PLUG HSG | ![]() |
| HEYCO Products 350782-1 | 09P UMNL CAP HSG | ![]() |
| HEYCO Products 52263-3 | TERMINAL R PG 8 10 | ![]() |
| HEYCO Products 640905-2 | Cut Strip - RECEPT,PIDG FASTON 16-14 250 | ![]() |
| HEYCO Products 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| HEYCO Products 39-01-3025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black | ![]() |
| HEYCO Products DV14-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| HEYCO Products PNF14-8R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |


