| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1646B |
| SKU: | HEY1646B |
1646B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1393249-9 | W58-XB1A4A-15=W58 | ![]() |
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| HEYCO Products 350784-1 | 15P UMNL CAP HSG | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products BS14-M | Butt Splice, non-insulated, 16 “ 14 AWG wire range, bulk package. | ![]() |
| HEYCO Products P14-P47-M | Pin Terminal, 16 14 AWG, non-insulated, .49 pin length, bulk package. | ![]() |
| HEYCO Products T18RA5000HSW | Cable Tie for AT2000, 18lb Tensile Strength, PA66HS, Black | ![]() |


