| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1663 |
| Color: | Black |
| Head Diameter: | .41 ;10,3 |
| SKU: | HEY1663 |
1663
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2941 | Heyco® Open/Closed Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.63 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products KEPM3-STL-ZI | Kep Nut | ![]() |
| HEYCO Products 16FWRT008062 | Retaining Washer, for #8 Screw, .062 Thick, Natural,Nylon,.235 ID,.152 ID 2 | ![]() |
| HEYCO Products 27PIF0026 | Push In Fastener, .124 Hole, .080 Panel Thk, Natural,Nylon,.234 OD | ![]() |
| HEYCO Products E3-0-30268-02 | Gasket, Neoprene Rubber | ![]() |
| HEYCO Products E3-19-10 | Vise Action®; Compression Latch, Large Size, Slotted Recess, Stainless Steel, Passivated, | ![]() |
| HEYCO Products E3-59-75 | Vise Action® Compression Latch, Small Size, Slotted Recess, Zinc Alloy, Powder Coat, Black, | ![]() |


