| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1681 |
| Color: | Black |
| Head Diameter: | .47 ;11,9 |
| SKU: | HEY1681 |
1681
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| HEYCO Products 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 350766-1 | 03P UMNL PLUG HSG | ![]() |
| HEYCO Products 5-104362-4 | 05 MTE HDR SRST LATCH W/HLDWN | ![]() |
| HEYCO Products 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| HEYCO Products 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| HEYCO Products 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| HEYCO Products 12EP1 | 12EP1=F8217 | ![]() |
| HEYCO Products 39-01-4057 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |


