| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1878 |
| Color: | Black |
| SKU: | HEY1878 |
1878
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FHS1/4-20X1/2-PH-STL-ZIUC | Flat Head Machine Screw | ![]() |
| HEYCO Products 1857 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products HXNM4-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products KEPM4-STL-ZI | Kep Nut | ![]() |
| HEYCO Products SHCM6X40-12.9-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products P2-41 | Flush Pull, 1.0 - 1.4mm (.040 - .055 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |


