| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1892 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Head Diameter: | .83 x .83 ;.830 ;.83 x .83 ;21,1 x 21,1 ;21,1 ;21,1 x 21,1 |
| Maximum Panel Thickness: | 4,0 ;.16 ;4,0 ;.157 ;.16 |
| Standards Met: | 94V-2 |
| SKU: | HEY1892 |

