2001

Heilind Number:HEY2001
Manufacturer:HEYCO Products
Manufacturer Number:2001
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.14 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2001
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:7,9 ;.31
Inside Diameter:3,6 ;.14
Mount Hole Diameter:6,4 ;.250
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2001