2003

Heilind Number:HEY2003
Manufacturer:HEYCO Products
Manufacturer Number:2003
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2003
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:7,9 ;.31
Inside Diameter:3,2 ;.13
Mount Hole Diameter:6,4 ;.250
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2003