2003N

Heilind Number:HEY2003N
Manufacturer:HEYCO Products
Manufacturer Number:2003N
ECAD Model:
3D Model

Description:

Heyco® Thin Panel Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.19 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2003N
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:4,7 ;.19
Mount Hole Diameter:6,4 ;.250
Bushing Material:Nylon
Panel Thickness:.020 .032 .048 ;0,5 0,8 1,2
Standards Met:94V-2
SKU:HEY2003N