2011

Heilind Number:HEY2011
Manufacturer:HEYCO Products
Manufacturer Number:2011
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.31 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.19 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2011
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:7,9 ;.31
Inside Diameter:4,8 ;.19
Mount Hole Diameter:7,9 ;.312
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2011