| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2017 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 10,3 ;.41 |
| Inside Diameter: | 7,1 ;.28 |
| Mount Hole Diameter: | 20,6 ;.812 ;9,5 ;.375 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY2017 |
2017
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| HEYCO Products 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2707 | Heyco® Vent Plugs and Thick Panel Vent Plugs, Nylon 6/6, 1 Mounting Hole Diameter (inches), 0.45 Overall Height (inches) | ![]() |
| HEYCO Products 2874 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products GMA.0B.035.DN | Bend Relief for all Size 0 Connectors - BLACK TPU | ![]() |
| HEYCO Products 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |


