2020

Heilind Number:HEY2020
Manufacturer:HEYCO Products
Manufacturer Number:2020
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.19 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2020
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:10,3 ;.41
Inside Diameter:4,8 ;.19
Mount Hole Diameter:9,5 ;.375
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2020