| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2038 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 6,8 ;.27 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2038 |
2038
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products SO-440-6ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| HEYCO Products SO-440-8ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| HEYCO Products SOAG-6440-10 | Grounding Standoffs - Types SOSG, SOAG - Unified | ![]() |


