| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2047 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2047 |
2047
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 5747845-3 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| HEYCO Products 929975-01-08-RK | 7010347781 80000909723 16/.100/STR/SKT/2R/.125/BM/TIN | ![]() |
| HEYCO Products 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| HEYCO Products 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| HEYCO Products 78172-0002 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 2 Circuits, Black | ![]() |
| HEYCO Products P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| HEYCO Products 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |


