2056

Heilind Number:HEY2056
Manufacturer:HEYCO Products
Manufacturer Number:2056
ECAD Model:
3D Model

Description:

Heyco® Universal Bushings, Nylon 6/6, 0.39 Overall Height (inches), 0.5 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2056
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Mount Hole Diameter:12,7 ;.500
Bushing Material:Nylon
Snap-In Bushing Type:Universal
Standards Met:94V-2
SKU:HEY2056