2060

Heilind Number:HEY2060
Manufacturer:HEYCO Products
Manufacturer Number:2060
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.562 Mounting Hole Diameter (in), 0.31 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2060
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:7,9 ;.31
Mount Hole Diameter:14,3 ;.562
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2060