| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2063 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 9,9 ;.39 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2063 |
2063
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products BSC1/4-20X1/2-STL | Button Head Socket Cap Screw | ![]() |
| HEYCO Products 2461 | Heyco® Snap Bushings, Nylon 6/6, 0.75 Overall Height (inches), 3 Mounting Hole Diameter (in), 2.47 Inside Diameter (inches) | ![]() |
| HEYCO Products 16FW312062 | Flat Washer, .317 ID, .500 OD, .062 Thick, Natural,Nylon,For 5/16 Screw | ![]() |
| HEYCO Products C.75LG6 | Duct cover, .75 W x 6' length, PVC, light gray. | ![]() |
| HEYCO Products BSOS-632-12 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| HEYCO Products BSOS-632-18 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| HEYCO Products SEMM3X12-PHS-PH-ELW-ZI | Sems Machine Screw | ![]() |
| HEYCO Products SEMM6X12-PHS-PH-ELW-STLZI | Sems Machine Screw | ![]() |
| HEYCO Products SHCM4X8-FLTH-12.9-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM5X25-STL | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM6X25-STL-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM6X50-FLTH-12.9-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM8X12-STL | Socket Head Cap Screw | ![]() |
| HEYCO Products SHSM4X4-STL-CP | Socket Head Set Screw | ![]() |
| HEYCO Products P2-42 | Flush Pull, 1.4 - 1.8mm (.055 - .070 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black | ![]() |


