2068

Heilind Number:HEY2068
Manufacturer:HEYCO Products
Manufacturer Number:2068
ECAD Model:
3D Model

Description:

Heyco® Snub Bushings, Nylon 6/6, 0.44 Overall Height (inches), 0.625 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2068
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2068