2088

Heilind Number:HEY2088
Manufacturer:HEYCO Products
Manufacturer Number:2088
ECAD Model:
3D Model

Description:

Heyco® Snub Bushings, Nylon 6/6, 0.44 Overall Height (inches), 0.75 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2088
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2088