| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2090 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 9,9 ;.39 |
| Mount Hole Diameter: | 19,1 ;.750 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2090 |
2090
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1804 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Flat, Nylon 6/6, 0.156 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2086 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.687 Mounting Hole Diameter (in), 0.56 Inside Diameter (inches) | ![]() |
| HEYCO Products G2021 | Heyco® Rubber Push-In Bumpers, SBR, 0.25 Mounting Hole Diameter (inches) | ![]() |


