2104

Heilind Number:HEY2104
Manufacturer:HEYCO Products
Manufacturer Number:2104
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.812 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2104
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:15,9 ;.63
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2104