2121

Heilind Number:HEY2121
Manufacturer:HEYCO Products
Manufacturer Number:2121
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.56 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2121
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:14,3 ;.56
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2121