2129

Heilind Number:HEY2129
Manufacturer:HEYCO Products
Manufacturer Number:2129
ECAD Model:
3D Model

Description:

Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2129
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Mount Hole Diameter:22,2 ;.875
Bushing Material:Nylon
Snap-In Bushing Type:Universal
Standards Met:94V-2
SKU:HEY2129