2138

Heilind Number:HEY2138
Manufacturer:HEYCO Products
Manufacturer Number:2138
ECAD Model:
3D Model

Description:

Heyco® Universal Bushings, Nylon 6/6, 0.44 Overall Height (inches), 1 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2138
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Mount Hole Diameter:25,4 ;1.000
Bushing Material:Nylon
Snap-In Bushing Type:Universal
Standards Met:94V-2
SKU:HEY2138