2144

Heilind Number:HEY2144
Manufacturer:HEYCO Products
Manufacturer Number:2144
ECAD Model:
3D Model

Description:

Heyco® Metric Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.787 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2144
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:16,0 ;.63
Mount Hole Diameter:20,0 ;.787
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2144