2146

Heilind Number:HEY2146
Manufacturer:HEYCO Products
Manufacturer Number:2146
ECAD Model:
3D Model

Description:

Heyco® Metric Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.984 Mounting Hole Diameter (in), 0.75 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2146
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:19,0 ;.75
Mount Hole Diameter:25,0 ;.984
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2146