2148

Heilind Number:HEY2148
Manufacturer:HEYCO Products
Manufacturer Number:2148
ECAD Model:
3D Model

Description:

Heyco® Metric Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.26 Mounting Hole Diameter (in), 1.02 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2148
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:26,0 ;1.02
Mount Hole Diameter:32,0 ;1.260
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2148