2150

Heilind Number:HEY2150
Manufacturer:HEYCO Products
Manufacturer Number:2150
ECAD Model:
3D Model

Description:

Heyco® Metric Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.512 Mounting Hole Diameter (in), 0.39 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2150
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:10,3 ;.41
Inside Diameter:10,0 ;.39
Mount Hole Diameter:13,0 ;.512
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2150