2168

Heilind Number:HEY2168
Manufacturer:HEYCO Products
Manufacturer Number:2168
ECAD Model:
3D Model

Description:

Heyco® Metric Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.866 Mounting Hole Diameter (in), 0.71 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2168
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:11,5 ;.45
Inside Diameter:18,2 ;.71
Mount Hole Diameter:22,0 ;.866
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2168