| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2196SP |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 31,8 ;1.250 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2196SP |
2196SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| HEYCO Products 2325349-2 | PWR VERSA-LOCK REAR SEAL,1X2 | ![]() |
| HEYCO Products 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| HEYCO Products FHS632X1/2-PH-STL-ZI-100 | Flat Head Machine Screw | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products M3200GBH | Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring, Nylon 6/6 w/TPE Sealing Gland, 0.21 Cable Diameter Min (in), 0.334 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 35151-0414 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Blue | ![]() |
| HEYCO Products 51143-0105 | 6.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| HEYCO Products FTH-27-RS-01 | Cbl Tie Hldr,Rvt/Screw Mnt,Natural | ![]() |
| HEYCO Products 47-11-531-14 | Captive Screw, 10-32 Thread, Floating, Phillips Recess, Knurled Bright Knob | ![]() |
| HEYCO Products 2002-403 | 3-WAY JUMPER | ![]() |
| HEYCO Products 2022-1401 | 2 CAGE CLAMP S / 2 PIN TE | ![]() |


