| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2210 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 25,8 ;1.01 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2210 |
2210
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT06A-22-55SW(025) | LOCK WASHER COAXICON | ![]() |
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products FHSM4X8-PH-SS | Flat Head Machine Screw | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 27XT1250250 | Fir Tree Rivet, .125 Hole, .062-.250 Panel, Black, Nylon, .344 OD, .321 Lg | ![]() |
| HEYCO Products SP-0420-2 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| HEYCO Products SEMM4X8-PHS-PH-SQCN-SS | Sems Machine Screw | ![]() |


