| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2213SP |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 38,1 ;1.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2213SP |
2213SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| HEYCO Products TPS-187-10 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Unified | ![]() |


