| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2251EX |
| SKU: | HEY2251EX |
2251EX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-104257-3 | 14 MTE RCPT HSG SR LATCH .100 | ![]() |
| HEYCO Products 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| HEYCO Products 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| HEYCO Products 350778-1 | 02P UMNL CAP HSG | ![]() |
| HEYCO Products 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| HEYCO Products M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| HEYCO Products 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 16-14 AWG Wire, Metal Strip Carrier | ![]() |
| HEYCO Products 19115-0043 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| HEYCO Products 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| HEYCO Products F80-7-M | Ferrule, non-insulated, 14 AWG wire range, 0.28(7.0mm) length. | ![]() |


