| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2252 |
| Insert Material: | Steel |
| SKU: | HEY2252 |
2252
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PFC2-632-40 | Screw Head, Spring-loaded - Unified Types PFC2, PFS2 | ![]() |
| HEYCO Products TDS-60-6ZI | Self-Clinching TY-D®Cable Tie-Mounts - Unified Type TD | ![]() |
| HEYCO Products 96-50-510-50 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2025 | HEY-20250305 - Package Change. Summary of Change: 1000 pcs in a carton was 2000 pcs Weight 36 lbs. Carton dimensions 11” X 11” X 8” | Download | |||


