| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2262 |
| Body Material: | Brass |
| SKU: | HEY2262 |
2262
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| HEYCO Products 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| HEYCO Products 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| HEYCO Products 89947-710LF | MINITEK | ![]() |
| HEYCO Products 4729 | KIT | ![]() |
| HEYCO Products 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| HEYCO Products 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| HEYCO Products 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| HEYCO Products HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| HEYCO Products PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| HEYCO Products PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| HEYCO Products ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |


