2401

Heilind Number:HEY2401
Manufacturer:HEYCO Products
Manufacturer Number:2401
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 2 Mounting Hole Diameter (in), 1.64 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2401
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:11,5 ;.45
Inside Diameter:41,6 ;1.64
Mount Hole Diameter:50,8 ;2.000
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2401