2408

Heilind Number:HEY2408
Manufacturer:HEYCO Products
Manufacturer Number:2408
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 3.375 Mounting Hole Diameter (in), 2.81 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2408
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:18,3 ;.72
Inside Diameter:71,4 ;2.81
Mount Hole Diameter:85,7 ;3.375
Package Quantity:400
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2408